Ixys DSP8-12AS-TUBE technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-263-4 |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSP8-12AS-TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.