The DSS10-0045A is a 10A general purpose rectifier from Ixys, packaged in a TO-220-2 plastic package. It can handle a maximum reverse voltage of 45V and a maximum repetitive reverse voltage of 45V. The device is rated for operation between -55°C and 175°C and is RoHS compliant. It is available in a package quantity of 50, packaged in a rail/tube configuration and can be mounted through a hole.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS10-0045A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS10-0045A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.