
The DSS10-0045B is a 10A general purpose rectifier diode from Ixys, packaged in a TO-220AC plastic package. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The diode has a maximum reverse voltage of 45V and a maximum reverse leakage current of 5mA. It can handle a maximum surge current of 160A and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS10-0045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS10-0045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
