
The Ixys DSS10-006A is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 60V and a maximum reverse leakage current of 20uA. The diode is packaged in a TO-220AC plastic package and is mounted through a hole. It is RoHS compliant and available in a quantity of 50 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS10-006A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 120A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS10-006A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.