The DSS16-0045A is a 16A 45V general purpose rectifier from Ixys, packaged in a TO-220AC plastic package. It operates over a temperature range of -55°C to 175°C and is RoHS compliant. The device has a maximum power dissipation of 105W and a maximum reverse voltage of 45V. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 16A |
| Package/Case | TO-220AC |
| Current Rating | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105W |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Output Current | 16A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 0.08113oz |
| RoHS | Compliant |