Schottky rectifier diode, 17A average rectified current, 600V repetitive reverse voltage. Features 200A peak non-repetitive surge current, 45ns reverse recovery time, and 500uA maximum reverse current. Operates from -55°C to 175°C with 105W maximum power dissipation. Through-hole mounting in an ISOPLUS247 package. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS17-06CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 17A |
| Current Rating | 17A |
| Forward Current | 17A |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Through Hole |
| Output Current | 17A |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 45ns |
| RoHS Compliant | Yes |
| Series | HiPerDyn™ |
| DC Rated Voltage | 600V |
| Weight | 0.186952oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS17-06CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.