
The DSS2X101-015A diode features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 310W and a maximum reverse voltage of 150V. The diode is lead-free and RoHS compliant, with a package quantity of 10 in rail/tube packaging. It is designed for chassis mount, screw applications and has a maximum reverse leakage current of 4mA.
Sign in to ask questions about the Ixys DSS2X101-015A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X101-015A technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Current Rating | 100A |
| Forward Current | 100A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.2kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310W |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 1.2kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.4kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X101-015A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
