
The DSS2X101-02A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 200V. It features a maximum average rectified current of 100A and a maximum surge current of 1.4kA. The diode is packaged in a SOT-227-4 case and is mounted via screw on a chassis. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Ixys DSS2X101-02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X101-02A technical specifications.
| Average Rectified Current | 100A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.4kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.4kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X101-02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
