
The DSS2X111-008A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 80V and a maximum reverse current of 20mA. The diode is packaged in a SOT-227-4 case and is designed for chassis mount applications. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS2X111-008A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X111-008A technical specifications.
| Average Rectified Current | 110A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 8mA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1.4kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.4kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X111-008A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
