
Schottky rectifier diode, 120A average rectified current, 45V repetitive reverse voltage. Features two elements in a single MINIBLOC-4 package, suitable for chassis or panel mounting. Maximum forward surge current is 1.6kA, with a maximum power dissipation of 310W. Operates from -40°C to 150°C, and is RoHS compliant.
Sign in to ask questions about the Ixys DSS2X121-0045B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X121-0045B technical specifications.
| Average Rectified Current | 120A |
| Package/Case | SOT-227-4 |
| Forward Current | 120A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 1.6kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 310W |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 120mA |
| Max Reverse Leakage Current | 120mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.6kA |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.6kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X121-0045B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
