The DSS2X160-0035A is a dual silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a 4-pin package type, specifically the SOT-227B and MINIBLOC-4 configurations. This device is designed for general purpose rectification applications and has a maximum reverse voltage of 35V and a maximum power dissipation of 410mW.
Ixys DSS2X160-0035A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Power Dissipation-Max | 410 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.