
The DSS2X160-0045A is a diode from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 4mA. The diode is packaged in a SOT-227-4 plastic case and is RoHS compliant. It is designed for use in high-temperature applications and is suitable for chassis mount, screw mounting.
Sign in to ask questions about the Ixys DSS2X160-0045A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X160-0045A technical specifications.
| Average Rectified Current | 160A |
| Package/Case | SOT-227-4 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.6kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X160-0045A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
