
The DSS2X160-01A is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 410W and a maximum reverse voltage of 100V. The diode is packaged in a SOT-227-4 case and is designed for chassis mount, screw applications. It is RoHS compliant and has a lead-free construction.
Sign in to ask questions about the Ixys DSS2X160-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X160-01A technical specifications.
| Average Rectified Current | 160A |
| Package/Case | SOT-227-4 |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 410W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 1.4kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.4kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSS2X160-01 |
| DC Rated Voltage | 100V |
| Weight | 1.340411oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X160-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
