
The Ixys DSS2X200-0008D is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse leakage current of 400mA and a maximum reverse voltage of 8V. The device is packaged in a SOT-227-4 plastic package and is mounted via screws to a chassis. It is compliant with RoHS regulations and is available in a packaging quantity of 10 units per rail or tube.
Sign in to ask questions about the Ixys DSS2X200-0008D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X200-0008D technical specifications.
| Average Rectified Current | 200A |
| Package/Case | SOT-227-4 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 400mA |
| Max Reverse Voltage (DC) | 8V |
| Max Surge Current | 1.6kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.6kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X200-0008D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
