
The Ixys DSS2X41-01A is a 40A general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum power dissipation of 115W and a maximum reverse voltage of 100V. The device is packaged in a SOT-227-4 case and is suitable for chassis mount, panel, or screw mounting. The Ixys DSS2X41-01A is RoHS compliant and has a lead-free construction.
Ixys DSS2X41-01A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | SOT-227-4 |
| Forward Current | 40A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 115W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 450A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X41-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
