The Ixys DSS2X61-0035A is a 2-element rectifier diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum reverse voltage of 35 volts and a maximum power dissipation of 150 milliwatts. The diode is made of SILICON material and has a 4-pin package type, specifically the SOT-227B and MINIBLOC-4 package. It is suitable for use in general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Ixys DSS2X61-0035A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Pin Count | 4 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| Power Dissipation-Max | 150 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.