
Schottky rectifier diode, 1-phase, 2-element, 60A average rectified current, 45V repetitive reverse voltage. Features 800A peak non-repetitive surge current, 150W max power dissipation, and a wide operating temperature range of -40°C to 150°C. Packaged in SOT-227-4, this chassis-mount component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSS2X61-0045A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS2X61-0045A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.2mm |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 800A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 800A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 25.07mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X61-0045A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
