
Schottky rectifier diode, 1-phase, 2-element configuration, rated for 60A average rectified current and 100V repetitive reverse voltage. Features a maximum forward surge current of 700A and operates within a temperature range of -40°C to 150°C. Housed in a SOT-227B MINIBLOC-4 package with chassis mount capability. This silicon component is lead-free and RoHS compliant.
Ixys DSS2X61-01A technical specifications.
| Average Rectified Current | 60A |
| Package/Case | SOT-227-4 |
| Forward Current | 60A |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 38.23mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 700A |
| Mount | Chassis Mount, Panel, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 25.42mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS2X61-01A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
