
The Ixys DSS6-0025BS is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 25V and a maximum average rectified current of 6A. The diode is packaged in a TO-252AA plastic package and is lead free. It is suitable for surface mount applications and is RoHS compliant.
Sign in to ask questions about the Ixys DSS6-0025BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS6-0025BS technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252AA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS6-0025BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
