
The Ixys DSS6-0045AS is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 45V and a maximum reverse leakage current of 300uA. The diode is packaged in a TO-252AA surface mount package and is RoHS compliant. It can handle a maximum surge current of 80A and has a peak non-repetitive surge current of 80A. The Ixys DSS6-0045AS is available in quantities of 2500 per reel.
Sign in to ask questions about the Ixys DSS6-0045AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS6-0045AS technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252AA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 80A |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS6-0045AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
