
The DSS6-015AS is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a maximum reverse current of 300uA. The device is lead free and RoHS compliant, packaged in a TO-252AA plastic package. It can handle a maximum forward surge current of 80A and a maximum repetitive reverse voltage of 150V.
Sign in to ask questions about the Ixys DSS6-015AS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSS6-015AS technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252AA |
| Forward Current | 6A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Current | 300uA |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 80A |
| RoHS Compliant | Yes |
| Series | DSS6-015 |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSS6-015AS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
