
The DSSK18-0025B is a general purpose rectifier from Ixys, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 25V and a peak non-repetitive surge current of 140A. The device is packaged in a TO-220-3 plastic package and is available in quantities of 350. The DSSK18-0025B is RoHS compliant and suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK18-0025B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK18-0025B technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 25V |
| Mount | Through Hole |
| Package Quantity | 350 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK18-0025B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
