
The Ixys DSSK18-0025BS is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 25V and a maximum reverse leakage current of 10mA. The diode is packaged in a TO-263-3 surface mount package and is compliant with RoHS regulations. It can handle a maximum surge current of 140A and has an average rectified current of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK18-0025BS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK18-0025BS technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 140A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK18-0025BS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
