Checking distributor stock and pricing after the page loads.
Ixys DSSK18-0025BS-TUB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| Power Dissipation-Max | 75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.