
The Ixys DSSK28-0045A is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum forward current of 30A and a maximum repetitive reverse voltage of 45V. The diode is packaged in a TO-220-3 package and is mounted through a hole. It is RoHS compliant and available in quantities of 50 per rail/tube packaging.
Ixys DSSK28-0045A technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 280A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK28-0045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.