
The Ixys DSSK28-0045B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a maximum reverse voltage of 45V and a maximum reverse leakage current of 20mA. The diode is packaged in a TO-220AB package and is mounted through a hole. It is lead free and RoHS compliant.
Ixys DSSK28-0045B technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220AB |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 320A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK28-0045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.