The DSSK28-0045BS is a general purpose rectifier diode from Ixys with an average rectified current of 15A and a maximum reverse voltage of 45V. It is packaged in a TO-263AB plastic package and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. It can handle a maximum surge current of 320A and has a maximum reverse leakage current of 20mA.
Ixys DSSK28-0045BS technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK28-0045BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.