The Ixys DSSK28-0045BS-TRL is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a single terminal position and a TO-263AB JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 45V and the maximum power dissipation is 90mW.
Checking distributor stock and pricing after the page loads.
Ixys DSSK28-0045BS-TRL technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Power Dissipation-Max | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.