
The DSSK28-006B is a general purpose rectifier diode with a maximum repetitive reverse voltage of 60V and a maximum forward current of 30A. It operates over a temperature range of -55°C to 150°C and is packaged in a TO-220-3 plastic package. The diode is RoHS compliant and is available in a quantity of 50 per rail/tube packaging. It can handle a peak non-repetitive surge current of 300A and has a maximum reverse current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK28-006B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK28-006B technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-3 |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK28-006B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
