
The Ixys DSSK30-0045B is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 100mA. The diode is packaged in a TO-247AD plastic package and is RoHS compliant. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Ixys DSSK30-0045B technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100mA |
| Max Reverse Leakage Current | 10mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 320A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK30-0045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
