Sign in to ask questions about the Ixys DSSK38-0025B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK38-0025B technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Forward Current | 40A |
| Height | 9.15mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 330A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 20mA |
| Max Reverse Voltage (DC) | 25V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSSK38-0025 |
| Weight | 0.08113oz |
| Width | 4.82mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK38-0025B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.