The Ixys DSSK38-0025BS-TRL is a silicon rectifier diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a single terminal position and a maximum reverse voltage of 25 volts. The diode is packaged in a TO-263AB package type and has a maximum power dissipation of 90 milliwatts. The Ixys DSSK38-0025BS-TRL is suitable for general purpose rectifier applications.
Checking distributor stock and pricing after the page loads.
Ixys DSSK38-0025BS-TRL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 25 |
| Power Dissipation-Max | 90 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.