Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK40-0015B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK40-0015B technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AD |
| Forward Current | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 200mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 350A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 15V |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK40-0015B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
