
The Ixys DSSK48-0025B is a general purpose rectifier with an average rectified current of 25A and a maximum reverse voltage of 25V. It is packaged in a TO-220AB plastic package and is designed for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Ixys DSSK48-0025B technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-220AB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK48-0025B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.