Ixys DSSK48-003B technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-220AB |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 105W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 60mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| Series | DSSK48-003 |
| Weight | 0.08113oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK48-003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.