Ixys DSSK48-003BS-TUBE technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK48-003BS-TUBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
