Sign in to ask questions about the Ixys DSSK50-0025B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK50-0025B technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AD |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 12mA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 330A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK50-0025B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.