
The DSSK50-015A is a general purpose rectifier diode with a maximum operating temperature range of -55°C to 175°C. It has a maximum reverse voltage of 150V and a maximum forward current of 25A. The diode can handle a maximum surge current of 450A. It is packaged in a TO-247AD package and is available in quantities of 30 per rail/tube. The device is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK50-015A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK50-015A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AD |
| Forward Current | 25A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 150V |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 150V |
| Max Surge Current | 450A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK50-015A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
