
The Ixys DSSK50-01A is a general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 100V and a maximum forward surge current of 450A. The device is packaged in a TO-247AD package and is RoHS compliant. It has a power dissipation of 135W and a maximum reverse leakage current of 1mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK50-01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK50-01A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | TO-247AD |
| Forward Current | 50A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 450A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 450A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 450A |
| Power Dissipation | 135W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK50-01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
