
The DSSK60-0045A is a 45V general purpose rectifier diode from Ixys, featuring a maximum forward current of 60A and a maximum power dissipation of 135W. It is packaged in a TO-247AD plastic package and is suitable for operation over the -55°C to 175°C temperature range. The diode is RoHS compliant and is available in quantities of 30 per rail/tube packaging.
Ixys DSSK60-0045A technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AD |
| Forward Current | 60A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 135W |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 500A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 500A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK60-0045A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
