Ixys DSSK60-02AR technical specifications.
| Average Rectified Current | 30A |
| Forward Current | 60A |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DSSK60-02 |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK60-02AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
