
DIODE ARRAY SCHOTTKY 30V TO247AD
Checking distributor stock and pricing after the page loads.
Ixys DSSK70-003B technical specifications.
| Average Rectified Current | 35A |
| Package/Case | TO-247 |
| Max Reverse Voltage (DC) | 30V |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
