
The DSSK80-0008D is a general purpose rectifier diode with a maximum forward surge current of 600A and a maximum reverse voltage of 8V. It is packaged in a TO-247AD plastic package and is suitable for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys DSSK80-0008D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys DSSK80-0008D technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Forward Current | 80A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 8V |
| Max Reverse Current | 200mA |
| Max Reverse Voltage (DC) | 8V |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSSK80-0008 |
| Weight | 0.229281oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK80-0008D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.