
The DSSK80-0025B is a general purpose rectifier diode from Ixys with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum forward surge current of 600A and a maximum reverse voltage of 25V. The diode is packaged in a TO-247AD package and is available in a lead-free version. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Ixys DSSK80-0025B technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Forward Current | 80A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 25V |
| Max Reverse Current | 40mA |
| Max Reverse Leakage Current | 40mA |
| Max Reverse Voltage (DC) | 25V |
| Max Surge Current | 600A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK80-0025B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.