Ixys DSSK80-003B technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 40mA |
| Max Reverse Leakage Current | 40mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 600A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 600A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK80-003B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
