
Schottky rectifier diode for single-phase applications, featuring a 45V repetitive reverse voltage and 40A average rectified current. This through-hole component offers a maximum forward current of 40A and a peak non-repetitive surge current of 750A. Housed in a TO-247AD plastic package, it operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 155W. The device is RoHS compliant.
Ixys DSSK80-0045B technical specifications.
| Average Rectified Current | 40A |
| Package/Case | TO-247AD |
| Forward Current | 40A |
| Height | 21.46mm |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Forward Surge Current (Ifsm) | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 155W |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 20mA |
| Max Reverse Leakage Current | 20mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 600A |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 750A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSK80-0045B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
