The Ixys DSSS30-01AR is a general purpose rectifier diode with an average rectified current of 30A and a maximum operating temperature of 175°C. It has a maximum reverse voltage of 100V and a maximum surge current of 600A. The diode is available in a through hole, radial package and is packaged in a quantity of 30 per rail/tube. The Ixys DSSS30-01AR is RoHS compliant.
Ixys DSSS30-01AR technical specifications.
| Average Rectified Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 600A |
| Mount | Through Hole, Radial |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys DSSS30-01AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.