
The Ixys EZ80190AZ050EC is an 8-bit microprocessor with 8KB of RAM and a maximum operating frequency of 50MHz. It operates within a temperature range of -40°C to 105°C and is available in a LQFP package. The device supports I2C, SPI, IrDA, and UART interfaces, and has 32 programmable I/Os. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Ixys EZ80190AZ050EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys EZ80190AZ050EC technical specifications.
| Access Time | 50us |
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROMless, |
| Min Supply Voltage | 3V |
| Number of Cores | 1 |
| Number of Programmable I/O | 32 |
| Package Quantity | 90 |
| Packaging | Tray |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80190AZ050EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.