Sign in to ask questions about the Ixys EZ80F916005MODG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys EZ80F916005MODG technical specifications.
| Package/Case | Module |
| Data Rate | 100Mbps |
| Interface | I2C, SPI, Ethernet, UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Box |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Series | eZ80® Acclaim!® |
| RoHS | Compliant |
Download the complete datasheet for Ixys EZ80F916005MODG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
