
IC MCU 8BIT 256KB FLASH 144LQFP
Checking distributor stock and pricing after the page loads.
| Access Time | 50us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, Ethernet, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
